
770095 | |
|---|---|
DigiKey Part Number | SCP828-ND |
Manufacturer | |
Manufacturer Product Number | 770095 |
Description | FLOOR RUBBER BLACK YELLOW 5' |
Customer Reference | |
Detailed Description | Anti Fatigue, Dissipative Floor Grounding Mat Rubber Black, Yellow 5' (1.52m) X 3' (0.91m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 3' (0.91m) | |
Thickness | 0.60" (15.24mm) | |
Color | Black, Yellow | |
Material | Rubber | |
Features | Anti Fatigue, Dissipative | |
Includes | Ground Cord, Ground Snap (2) |

