


770077 | |
|---|---|
DigiKey Part Number | 1569-770077-ND |
Manufacturer | |
Manufacturer Product Number | 770077 |
Description | TABLE MAT RUBBER GREEN 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Rubber Green 50' (15.24m) X 1.5' (0.46m) |
Datasheet | Datasheet |
Category | Length 50' (15.24m) |
Manufacturer SCS | Width 1.5' (0.46m) |
Series | Thickness 0.07" (1.78mm) |
Packaging Box | Color Green |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,67000 € | 637,67 € |
| Unit Price without VAT: | 637,67000 € |
|---|---|
| Unit Price with VAT: | 758,82730 € |

