


770025 | |
|---|---|
DigiKey Part Number | SCP586-ND |
Manufacturer | |
Manufacturer Product Number | 770025 |
Description | SMOCK JACKET POLY GRAY 2XLG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 2XLarge Gray 4mm Snap Stud on Hip, Additional Grounding Required, Conductive Fabric on Cuff |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer SCS | Size 2XLarge |
Series | Material Polyester |
Packaging Bulk | Color Gray |
Part Status Active | Features 4mm Snap Stud on Hip, Additional Grounding Required, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,63000 € | 49,63 € |
| Unit Price without VAT: | 49,63000 € |
|---|---|
| Unit Price with VAT: | 59,05970 € |

