


770013 | |
|---|---|
DigiKey Part Number | SCP579-ND |
Manufacturer | |
Manufacturer Product Number | 770013 |
Description | SMOCK JACKET POLY BLE LG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs Large Blue 4mm Snap Stud on Hip, Additional Grounding Required, Conductive Fabric on Cuff |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer SCS | Size Large |
Series | Material Polyester |
Packaging Bulk | Color Blue |
Part Status Active | Features 4mm Snap Stud on Hip, Additional Grounding Required, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 € | 41,37 € |
| Unit Price without VAT: | 41,37000 € |
|---|---|
| Unit Price with VAT: | 49,23030 € |


