


770010 | |
|---|---|
DigiKey Part Number | 770010SCS-ND |
Manufacturer | |
Manufacturer Product Number | 770010 |
Description | SMOCK JACKET POLY BLE XSMALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs XSmall Blue 4mm Snap Stud on Hip, Conductive Fabric on Cuff, Static Dissipative |
Datasheet | Datasheet |
Category | Size XSmall |
Manufacturer SCS | Material Polyester |
Packaging Bulk | Color Blue |
Part Status Active | Features 4mm Snap Stud on Hip, Conductive Fabric on Cuff, Static Dissipative |
Clothing Type Smock, Jacket Length with Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,71000 € | 39,71 € |
| Unit Price without VAT: | 39,71000 € |
|---|---|
| Unit Price with VAT: | 47,25490 € |

