
741DC | |
|---|---|
DigiKey Part Number | 741DC-ND |
Manufacturer | |
Manufacturer Product Number | 741DC |
Description | GROUND CORD DUAL COND COILED |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 10' (3.05m) Gray |
Category | Cord Type Coiled |
Manufacturer SCS | Cord Termination 10mm Snap Socket (2), BNC |
Packaging Bulk | Cord Length 10' (3.05m) |
Part Status Obsolete | Number of Conductors 2 |
Type Cord (For Wrist Straps) | Color Gray |

