
740E-X | |
|---|---|
DigiKey Part Number | 740E-X-ND |
Manufacturer | |
Manufacturer Product Number | 740E-X |
Description | ADAPTER 100-240VAC 24VDC 1A |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | AC Adapter | |
For Use With/Related Products | 740E Tester | |
Specifications | - |


