
700Z1614 | |
|---|---|
DigiKey Part Number | 1569-700Z1614-ND |
Manufacturer | |
Manufacturer Product Number | 700Z1614 |
Description | MOISTURE BARRIER BAG, ZIP DRI-SH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 14" (355.6mm) X 16" (406.4mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.6 mil (91 microns) |
Packaging Bulk | Length - Inside 16" (406.4mm) |
Part Status Active | Width - Inside 14" (355.6mm) |
Type Moisture Barrier Bag | Color Silver |
Metal Layer None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19364 € | 1.193,64 € |
| Unit Price without VAT: | 1,19364 € |
|---|---|
| Unit Price with VAT: | 1,42043 € |

