Image for 700727.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700727.5

DigiKey Part Number
700727.5-ND
Manufacturer
Manufacturer Product Number
700727.5
Description
MBB DUAL LAYER 7"X27.5"
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 7" (177.8mm) X 27.5" (698.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.6 mil (91.44 microns)
Packaging
Bulk
Length - Inside
27.5" (698.5mm)
Part Status
Obsolete
Width - Inside
7" (177.8mm)
Type
Moisture Barrier Bag
Tensile Strength
7800 psi
Metal Layer
Dual Layer
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.