
700628 | |
|---|---|
DigiKey Part Number | 1569-700628-ND |
Manufacturer | |
Manufacturer Product Number | 700628 |
Description | MOISTURE BARRIER BAG DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 28" (711.2mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.6 mil (91 microns) |
Packaging Bulk | Length - Inside 28" (711.2mm) |
Part Status Active | Width - Inside 6" (152.4mm) |
Type Moisture Barrier Bag | Color Silver |
Metal Layer None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75216 € | 1.504,32 € |
| Unit Price without VAT: | 0,75216 € |
|---|---|
| Unit Price with VAT: | 0,89507 € |

