
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.6 mil (91.44 microns) |
Packaging Bulk | Length - Inside 27" (685.8mm) |
Part Status Obsolete | Width - Inside 23" (584.2mm) |
Type Moisture Barrier Bag | Tensile Strength 7800 psi |
Metal Layer Dual Layer | Color Silver |

