
7002123 | |
|---|---|
DigiKey Part Number | 1569-7002123-ND |
Manufacturer | |
Manufacturer Product Number | 7002123 |
Description | MOISTURE BARRIER BAG, DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 21" (533.4mm) X 23" (584.2mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.6 mil (91 microns) |
Packaging Bulk | Length - Inside 23" (584.2mm) |
Part Status Active | Width - Inside 21" (533.4mm) |
Type Moisture Barrier Bag | Tensile Strength 7800 psi |
Metal Layer Dual Layer | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 163,02100 € | 1.630,21 € |
| Unit Price without VAT: | 163,02100 € |
|---|---|
| Unit Price with VAT: | 193,99499 € |

