


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | Dual Layer | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.6 mil (91.44 microns) | |
Length - Inside | 20" (508mm) | |
Width - Inside | 18" (457.2mm) | |
Tensile Strength | 7800 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25389 € | 1.253,89 € |
| Unit Price without VAT: | 1,25389 € |
|---|---|
| Unit Price with VAT: | 1,49213 € |

