Moisture Barrier Bag <10nJ Energy Shielding Silver 17" (431.8mm) X 19" (482.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Moisture Barrier Bag <10nJ Energy Shielding Silver 17" (431.8mm) X 19" (482.6mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

7001719

DigiKey Part Number
SCP364-ND
Manufacturer
Manufacturer Product Number
7001719
Description
MBB DUAL LAYER 17"X19"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 17" (431.8mm) X 19" (482.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.6 mil (91.44 microns)
Packaging
Bag
Length - Inside
19" (482.6mm)
Part Status
Active
Width - Inside
17" (431.8mm)
Type
Moisture Barrier Bag
Tensile Strength
7800 psi
Metal Layer
Dual Layer
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.371
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,03000 €1,03 €
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €