
7001131 | |
|---|---|
DigiKey Part Number | 1569-7001131-ND |
Manufacturer | |
Manufacturer Product Number | 7001131 |
Description | MOISTURE BARRIER BAG DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 11" (279.4mm) X 31" (787.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | None | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.6 mil (91 microns) | |
Length - Inside | 31" (787.4mm) | |
Width - Inside | 11" (279.4mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,35709 € | 2.714,18 € |
| Unit Price without VAT: | 1,35709 € |
|---|---|
| Unit Price with VAT: | 1,61494 € |

