
7001015 | |
|---|---|
DigiKey Part Number | 1569-7001015-ND |
Manufacturer | |
Manufacturer Product Number | 7001015 |
Description | MOISTURE BARRIER BAG, DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 10" (254mm) X 15" (381mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | Dual Layer | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.6 mil (91 microns) | |
Length - Inside | 15" (381mm) | |
Width - Inside | 10" (254mm) | |
Tensile Strength | 7800 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 579,47450 € | 11.589,49 € |
| Unit Price without VAT: | 579,47450 € |
|---|---|
| Unit Price with VAT: | 689,57466 € |

