Moisture Barrier Bag <10nJ Energy Shielding Silver 10" (254mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Moisture Barrier Bag <10nJ Energy Shielding Silver 10" (254mm) X 10" (254mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

7001010

DigiKey Part Number
7001010-ND
Manufacturer
Manufacturer Product Number
7001010
Description
MBB DUAL LAYER 10"X10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 10" (254mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Type
Moisture Barrier Bag
Metal Layer
Dual Layer
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.6 mil (91.44 microns)
Length - Inside
10" (254mm)
Width - Inside
10" (254mm)
Tensile Strength
7800 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €