


Category | Length 50' (15.24m) |
Manufacturer SCS | Width 4' (1.22m) |
Series | Thickness 0.065" (1.65mm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770073 | SCS | 1 | SCP730-ND | 1.405,70000 € | Direct |



