6841 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 19
Unit Price: 784,30000 €
Datasheet
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 50' (15.24m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6841

DigiKey Part Number
SCP649-ND
Manufacturer
Manufacturer Product Number
6841
Description
TABLE MAT RUBBER BLUE 50'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 50' (15.24m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
50' (15.24m)
Width
2' (0.61m)
Thickness
0.065" (1.65mm)
Color
Blue
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes