Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Gray 50' (15.24m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Gray 50' (15.24m) X 2' (0.61m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

6840

DigiKey Part Number
SCP650-ND
Manufacturer
Manufacturer Product Number
6840
Description
TABLE MAT RUBBER GRAY 50'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Gray 50' (15.24m) X 2' (0.61m)
Datasheet
 Datasheet
EDA/CAD Models
6840 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
50' (15.24m)
Manufacturer
SCS
Width
2' (0.61m)
Series
Thickness
0.065" (1.65mm)
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Material
Rubber
Mat Type
Table, Workbench Runner
Number of Layers
2
Shape
Rectangle
Features
Conductive, Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.