
600210 | |
|---|---|
DigiKey Part Number | 600210-ND |
Manufacturer | |
Manufacturer Product Number | 600210 |
Description | HEAT SEALER 16" WIDE |
Customer Reference | |
Detailed Description | Heat Sealer Plastic Bags |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Heat Sealer | |
For Use With/Related Products | Plastic Bags | |
Weight | 11 lbs (5 kg) |

