
5001118 | |
|---|---|
DigiKey Part Number | 5001118-ND |
Manufacturer | |
Manufacturer Product Number | 5001118 |
Description | BAG TONER CARTRIDGE IN 11"X18" |
Customer Reference | |
Detailed Description | Toner Cartridge Bag Energy Shielding Silver 11" (279.4mm) X 18" (457.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toner Cartridge Bag | |
Metal Layer | In | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 1.9 mil (48.26 microns) | |
Length - Inside | 18" (457.2mm) | |
Width - Inside | 11" (279.4mm) | |
Tensile Strength | 6000 psi | |
Color | Silver |

