
497AJM | |
|---|---|
DigiKey Part Number | SCP148-ND |
Manufacturer | |
Manufacturer Product Number | 497AJM |
Description | ELECT VAC PORTABLE 120VAC W/ACC |
Customer Reference | |
Detailed Description | Electronics Vacuum 120VAC With 10ft Hose, Brush, Detachable Power Cord, Filter, Nozzle (2) ESD Safe |
Category | Voltage - Supply 120VAC |
Manufacturer SCS | Includes 10ft Hose, Brush, Detachable Power Cord, Filter, Nozzle (2) |
Packaging Bulk | Features ESD Safe |
Part Status Discontinued at DigiKey | Weight 9 lbs (4.1 kg) |
Tool Type Electronics Vacuum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 497AJN | SCS | 28 | SCP687-ND | 413,45000 € | Direct |









