4270-18Y is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MENDA
In Stock: 1.032
Unit Price: 1,06000 €
Datasheet
Image for 4270-18Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4270-18Y

DigiKey Part Number
4270-18Y-ND
Manufacturer
Manufacturer Product Number
4270-18Y
Description
CONN CVR 1.28"ID 1.088"OD 1000PC
Customer Reference
Detailed Description
Connector Cap (Cover) 1.280" ID, 1.088" OD
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Cap (Cover)
For Use With/Related Products
MS90376 and MIL PRF 5501/31A or 32A Connectors
Shell Size - Insert
1.280" ID, 1.088" OD
Material
Composite
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes