
4270-10R | |
|---|---|
DigiKey Part Number | 4270-10R-ND |
Manufacturer | |
Manufacturer Product Number | 4270-10R |
Description | CONN CVR 0.605ID 0.665"OD 1000PC |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 0.605" ID, 0.665" OD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS90376 and MIL PRF 5501/31A or 32A Connectors | |
Shell Size - Insert | 0.605" ID, 0.665" OD | |
Material | Composite | |
Features | - | |
Color | - |

