Box Storage, Transport Plastic 7.00" L x 3.50" W x 1.00" H (177.8mm x 88.9mm x 25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4024

DigiKey Part Number
SCP189-ND
Manufacturer
Manufacturer Product Number
4024
Description
CARD CARRIER 7X3.5X1 WITH LID
Customer Reference
Detailed Description
Box Storage, Transport Plastic 7.00" L x 3.50" W x 1.00" H (177.8mm x 88.9mm x 25.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Obsolete
Type
Box
Usage
Storage, Transport
Dimensions - Overall
7.00" L x 3.50" W x 1.00" H (177.8mm x 88.9mm x 25.4mm)
Material
Plastic
Features
Conductive, Hinged Lid, Non-Corrosive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.