


4023 | |
|---|---|
DigiKey Part Number | SCP188-ND |
Manufacturer | |
Manufacturer Product Number | 4023 |
Description | CARD CARRIER 2.5X3.5X1.7 W/LID |
Customer Reference | |
Detailed Description | Box Storage, Transport Plastic 2.56" L x 3.50" W x 1.73" H (65.0mm x 88.9mm x 43.9mm) |
Category | Type Box |
Manufacturer SCS | Usage Storage, Transport |
Series | Dimensions - Overall 2.56" L x 3.50" W x 1.73" H (65.0mm x 88.9mm x 43.9mm) |
Packaging Bulk | Material Plastic |
Part Status Obsolete | Features Conductive, Hinged Lid, Non-Corrosive |

