Box Storage, Transport Plastic 3.86" L x 1.93" W x 0.51" H (98.0mm x 49.0mm x 13.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4022

DigiKey Part Number
SCP187-ND
Manufacturer
Manufacturer Product Number
4022
Description
CARD CARRIER 3.3X1.9X.5 W/LID
Customer Reference
Detailed Description
Box Storage, Transport Plastic 3.86" L x 1.93" W x 0.51" H (98.0mm x 49.0mm x 13.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Obsolete
Type
Box
Usage
Storage, Transport
Dimensions - Overall
3.86" L x 1.93" W x 0.51" H (98.0mm x 49.0mm x 13.0mm)
Material
Plastic
Features
Conductive, Hinged Lid, Non-Corrosive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.