
4014 | |
|---|---|
DigiKey Part Number | SCP430-ND |
Manufacturer | |
Manufacturer Product Number | 4014 |
Description | CONTAINER COND ROUND W/LID 4.06" |
Customer Reference | |
Detailed Description | Round Box Storage, Transport Velostat™ 4.06" Dia x 2.60" H (103.1mm x 66.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Round Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 4.06" Dia x 2.60" H (103.1mm x 66.0mm) | |
Material | Velostat™ | |
Features | Conductive, Lid Included |

