
4013 | |
|---|---|
DigiKey Part Number | SCP671-ND |
Manufacturer | |
Manufacturer Product Number | 4013 |
Description | CONTAINER COND ROUND W/LID 1.81" |
Customer Reference | |
Detailed Description | Round Box Storage, Transport Velostat™ 1.81" Dia x 4.72" H (46.0mm x 119.9mm) |
Category | Type Round Box |
Manufacturer SCS | Usage Storage, Transport |
Series | Dimensions - Overall 1.81" Dia x 4.72" H (46.0mm x 119.9mm) |
Packaging Box | Material Velostat™ |
Part Status Obsolete | Features Conductive, Lid Included |

