Non-Insulated Alligator Test Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3038

DigiKey Part Number
SCP489-ND
Manufacturer
Manufacturer Product Number
3038
Description
GATOR CLIP NON-INSULATED 1=10
Customer Reference
Detailed Description
Non-Insulated Alligator Test Clip
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Box
Part Status
Obsolete
Type
Alligator
Jaw Opening
-
Voltage - Rated
-
Material
-
Plating
-
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
-
Termination
Banana, Female Socket (Jack)
Quantity
10 Pieces
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.