
300818 | |
|---|---|
DigiKey Part Number | 1569-300818-ND |
Manufacturer | |
Manufacturer Product Number | 300818 |
Description | STATIC SHIELD BAG, 1000 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 18" (457.2mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System Zip Lock |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bulk | Length - Inside 18" (457.2mm) |
Part Status Active | Width - Inside 8" (203.2mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 262,95900 € | 2.629,59 € |
| Unit Price without VAT: | 262,95900 € |
|---|---|
| Unit Price with VAT: | 312,92121 € |

