
3002527 | |
|---|---|
DigiKey Part Number | 1569-3002527-ND |
Manufacturer | |
Manufacturer Product Number | 3002527 |
Description | STATIC SHIELD BAG, 1000 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 25" (635mm) X 27" (685.8mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System Zip Lock |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bulk | Length - Inside 27" (685.8mm) |
Part Status Active | Width - Inside 25" (635mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 419,37600 € | 8.387,52 € |
| Unit Price without VAT: | 419,37600 € |
|---|---|
| Unit Price with VAT: | 499,05744 € |

