
3001622 | |
|---|---|
DigiKey Part Number | 3001622-ND |
Manufacturer | |
Manufacturer Product Number | 3001622 |
Description | BAG STATIC SHIELD MTL IN 16"X22" |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 16" (406.4mm) X 22" (558.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | Zip Lock | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 22" (558.8mm) | |
Width - Inside | 16" (406.4mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |

