
2385VM | |
|---|---|
DigiKey Part Number | 2385VM-ND |
Manufacturer | |
Manufacturer Product Number | 2385VM |
Description | WRIST BAND DUAL COND METAL MED |
Customer Reference | |
Detailed Description | Wrist Strap Medium Black |
Category | Number of Conductors 2 |
Manufacturer SCS | Strap Closure Expansion |
Series | Strap Material Metal |
Packaging Box | Size Medium |
Part Status Obsolete | Color Black |
Type Wrist Strap |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2385 | SCS | 45 | SCP320-ND | 33,96000 € | Similar |



