2380 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 360
Unit Price: 17,95000 €

Direct


SCS
In Stock: 568
Unit Price: 17,96000 €
Datasheet

Similar


ACL Staticide Inc
In Stock: 43
Unit Price: 12,96000 €
Datasheet
Cord (For Mats) 6' (1.83m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2380

DigiKey Part Number
SCP645-ND
Manufacturer
Manufacturer Product Number
2380
Description
MONITOR TABLE MAT REPLACE CRD 6'
Customer Reference
Detailed Description
Cord (For Mats) 6' (1.83m) Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Straight
Manufacturer
SCS
Cord Termination
10mm Snap Stud
Packaging
Box
Cord Length
6' (1.83m)
Part Status
Obsolete
Number of Conductors
1
Type
Cord (For Mats)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2380DSCS3602380D-ND17,95000 €Direct
3040SCS568SCP114-ND17,96000 €Direct
8090ACL Staticide Inc43ST1085-ND12,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes