
230Z1318 | |
|---|---|
DigiKey Part Number | 1569-230Z1318-ND |
Manufacturer | |
Manufacturer Product Number | 230Z1318 |
Description | STATIC SHIELD BAG, 2300R SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag (Cushioned) <10nJ Energy Shielding Silver 13" (330.2mm) X 18" (457.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag (Cushioned) | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 150 mil (3810 microns) | |
Length - Inside | 18" (457.2mm) | |
Width - Inside | 13" (330.2mm) | |
Tensile Strength | 20 lbs (9.1 kg) | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,67000 € | 845,67 € |
| Unit Price without VAT: | 845,67000 € |
|---|---|
| Unit Price with VAT: | 1.006,34730 € |

