
230T57 | |
|---|---|
DigiKey Part Number | 1569-230T57-ND |
Manufacturer | |
Manufacturer Product Number | 230T57 |
Description | STATIC SHIELD BAG 2300R SERIES C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 5" (127mm) X 7" (177.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <20nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | - | |
Length - Inside | 7" (177.8mm) | |
Width - Inside | 5" (127mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,00678 € | 3.006,78 € |
| Unit Price without VAT: | 3,00678 € |
|---|---|
| Unit Price with VAT: | 3,57807 € |

