
230T1512 | |
|---|---|
DigiKey Part Number | 1569-230T1512-ND |
Manufacturer | |
Manufacturer Product Number | 230T1512 |
Description | STATIC SHIELD BAG 2300R SERIES C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag (Cushioned) <20nJ Energy Shielding Silver 12" (304.8mm) X 15" (381mm) |
Category | Metal Layer In |
Manufacturer SCS | Static Discharge Shielding <20nJ |
Series | Closure System User Defined - Clips, Heat Seal, Tape |
Packaging Bulk | Length - Inside 15" (381mm) |
Part Status Active | Width - Inside 12" (304.8mm) |
Type Static Shielding Bag (Cushioned) | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,96778 € | 2.967,78 € |
| Unit Price without VAT: | 2,96778 € |
|---|---|
| Unit Price with VAT: | 3,53166 € |

