SCS - Minute with Miranda - When to replace your ESD bags
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

230614

DigiKey Part Number
230614-ND
Manufacturer
Manufacturer Product Number
230614
Description
BAG STATIC SHIELD MTL IN 6"X14"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag (Cushioned) <20nJ Energy Shielding Silver 6" (152.4mm) X 14" (355.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<20nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
150 mil (3810 microns)
Packaging
Bulk
Length - Inside
14" (355.6mm)
Part Status
Active
Width - Inside
6" (152.4mm)
Type
Static Shielding Bag (Cushioned)
Tensile Strength
20 lbs (9.1 kg)
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1301,21000 €301,21 €
Manufacturers Standard Package
Unit Price without VAT:301,21000 €
Unit Price with VAT:358,43990 €