
23048 | |
|---|---|
DigiKey Part Number | 1569-23048-ND |
Manufacturer | |
Manufacturer Product Number | 23048 |
Description | STATIC SHIELD BAG 2300R SERIES C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag (Cushioned) <10nJ Energy Shielding Silver 4" (101.6mm) X 8" (203.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag (Cushioned) | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 150 mil (3810 microns) | |
Length - Inside | 8" (203.2mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | 20 lbs (9.1 kg) | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 370,53150 € | 7.410,63 € |
| Unit Price without VAT: | 370,53150 € |
|---|---|
| Unit Price with VAT: | 440,93249 € |

