
23045 | |
|---|---|
DigiKey Part Number | 1569-23045-ND |
Manufacturer | |
Manufacturer Product Number | 23045 |
Description | STATIC SHIELD BAGS 2300R SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 4" (101.6mm) X 5" (127mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <20nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | - | |
Length - Inside | 5" (127mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66777 € | 1.667,77 € |
| Unit Price without VAT: | 1,66777 € |
|---|---|
| Unit Price with VAT: | 1,98465 € |

