
2301611 | |
|---|---|
DigiKey Part Number | 1569-2301611-ND |
Manufacturer | |
Manufacturer Product Number | 2301611 |
Description | STATIC SHIELD BAG 2300R SERIES C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag (Cushioned) Energy Shielding Silver 11" (279.4mm) X 16" (406.4mm) |
Category | Metal Layer None |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Length - Inside 16" (406.4mm) |
Packaging Bulk | Width - Inside 11" (279.4mm) |
Part Status Active | Color Silver |
Type Static Shielding Bag (Cushioned) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,03000 € | 507,03 € |
| Unit Price without VAT: | 507,03000 € |
|---|---|
| Unit Price with VAT: | 603,36570 € |

