
2301517 | |
|---|---|
DigiKey Part Number | 1569-2301517-ND |
Manufacturer | |
Manufacturer Product Number | 2301517 |
Description | STATIC SHIELD BAG 2300R SERIES C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 15" (381mm) X 17" (431.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <20nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | - | |
Length - Inside | 17" (431.8mm) | |
Width - Inside | 15" (381mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,47052 € | 8.470,52 € |
| Unit Price without VAT: | 8,47052 € |
|---|---|
| Unit Price with VAT: | 10,07992 € |

