
230107 | |
|---|---|
DigiKey Part Number | 1569-230107-ND |
Manufacturer | |
Manufacturer Product Number | 230107 |
Description | STATIC SHIELD BAG 2300R SERIES C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag (Cushioned) Energy Shielding Silver 7" (177.8mm) X 10" (254mm) |
Category | Metal Layer None |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Length - Inside 10" (254mm) |
Packaging Bulk | Width - Inside 7" (177.8mm) |
Part Status Active | Color Silver |
Type Static Shielding Bag (Cushioned) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 85,40650 € | 1.708,13 € |
| Unit Price without VAT: | 85,40650 € |
|---|---|
| Unit Price with VAT: | 101,63374 € |

