Cord (For Wrist Straps) 20' (6.1m) 1 MOhms Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2236

DigiKey Part Number
SCP529-ND
Manufacturer
Manufacturer Product Number
2236
Description
DUAL COND COILED 20'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 20' (6.1m) 1 MOhms Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
3.5mm Right Angle Plug, Magnetic Socket
Manufacturer
SCS
Cord Length
20' (6.1m)
Series
Number of Conductors
2
Packaging
Bulk
Resistance
1 MOhms
Part Status
Active
Color
Gray
Type
Cord (For Wrist Straps)
Features
Magnetic Strap Connection
Cord Type
Coiled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,85000 €34,85 €
Unit Price without VAT:34,85000 €
Unit Price with VAT:41,47150 €