
Category | Closure System User Defined - Clips, Heat Seal, Tape |
Manufacturer SCS | Thickness 125.0 mil (3175 microns) |
Series | Length - Inside 125' (38.1m) |
Packaging Box | Width - Inside 48" (1.2m) |
Part Status Obsolete | Tensile Strength 34 lbs (15.4 kg) |
Type Static Shielding Wrap (Cushioned) | Color Silver |
Metal Layer Out | Base Product Number |

