


Category | Static Discharge Shielding <25nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 125.0 mil (3175 microns) |
Packaging Box | Length - Inside 15" (381mm) |
Part Status Obsolete | Width - Inside 14" (355.6mm) |
Type Static Shielding Bag (Cushioned) | Tensile Strength 6469 psi |
Metal Layer Out | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

