Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 4" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21144

DigiKey Part Number
21144-ND
Manufacturer
Manufacturer Product Number
21144
Description
BAG STATIC SHIELD MTL OUT 4"X4"
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 4" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Box
Part Status
Obsolete
Type
Static Shielding Bag
Metal Layer
Out
Static Discharge Shielding
<10nJ
Closure System
Zip Lock
Thickness
3.2 mil (81.28 microns)
Length - Inside
4" (101.6mm)
Width - Inside
4" (101.6mm)
Tensile Strength
8000 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.