
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System Zip Lock |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Box | Length - Inside 5" (127mm) |
Part Status Obsolete | Width - Inside 3" (76.2mm) |
Type Static Shielding Bag | Tensile Strength 8000 psi |
Metal Layer Out | Color Silver |

